Parametric results for: SIT1602BI-71-25E-7.372800 under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi7125e7372800
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-71-25E-7.372800D
SiTime Corporation
Check for Price Yes Yes Active 7.3728 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BI-71-25E-7.372800
SiTime Corporation
Check for Price Yes Active 7.3728 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock SiTime
SiT1602BI-71-25E-7.372800
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-71-25E-7.372800E
SiTime Corporation
Check for Price Yes Yes Active 7.3728 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BI-71-25E-7.372800G
SiTime Corporation
Check for Price Yes Yes Active 7.3728 MHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock