Filter Your Search
1 - 5 of 5 results
|
SiT1602BI-32-28S-30.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-32-28S-30.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT1602BI-32-28S-30.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT1602BI-32-28S-30.000000
SiTime Corporation
|
Check for Price | Yes | Active | 30 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.85mm | compliant | Clock | SiTime | SITIME CORP | DILCC4,.12,94 | |||
|
SIT1602BI-32-28S-30.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 |