Parametric results for: SIT1602BI-31-28N-33.33330... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi3128n33333300x
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-31-28N-33.333300X
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 20 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock