Parametric results for: SIT1602BI-31-18S-28.63630... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi3118s28636300x
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-31-18S-28.636300X
SiTime Corporation
Check for Price Yes Yes Active 28.6363 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock