Filter Your Search
1 - 4 of 4 results
|
SIT1602BI-23-YYE-28.636300G
SiTime Corporation
|
Check for Price | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR | NO | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SiT1602BI-23-YYE-28.636300
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT1602BI-23-YYE-28.636300D
SiTime Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN-4 | |||
|
SIT1602BI-23-YYE-28.636300E
SiTime Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN-4 |