Filter Your Search
1 - 5 of 5 results
|
SIT1602BI-22-33S-25.000625E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25.0006 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||
|
SIT1602BI-22-33S-25.000625G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25.0006 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | ||||
|
SIT1602BI-22-33S-25.000625D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 25.0006 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||
|
SIT1602BI-22-33S-25.000625
SiTime Corporation
|
Check for Price | Yes | Active | 25.0006 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | SiTime | |||
|
SiT1602BI-22-33S-25.000625
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |