Filter Your Search
1 - 5 of 5 results
|
SIT1602BI-21-25S-72.000000
SiTime Corporation
|
Check for Price | Yes | Active | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | SiTime | |||
|
SIT1602BI-21-25S-72.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | ||||
|
SiT1602BI-21-25S-72.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-21-25S-72.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||
|
SIT1602BI-21-25S-72.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock |