Parametric results for: SIT1602BI-13-28S-3.570000 under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi1328s3570000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-13-28S-3.570000D
SiTime Corporation
Check for Price Yes Yes Active 3.57 MHz 50 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BI-13-28S-3.570000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-13-28S-3.570000E
SiTime Corporation
Check for Price Yes Yes Active 3.57 MHz 50 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BI-13-28S-3.570000
SiTime Corporation
Check for Price Yes Active 3.57 MHz 50 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime
SIT1602BI-13-28S-3.570000G
SiTime Corporation
Check for Price Yes Yes Active 3.57 MHz 50 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock