Filter Your Search
1 - 5 of 5 results
|
SiT1602BI-12-18E-38.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BI-12-18E-38.000000
SiTime Corporation
|
Check for Price | Yes | Active | 38 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | SOLCC4,.1,43 | |||
|
SIT1602BI-12-18E-38.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 38 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | compliant | Clock | SITIME CORP | SOLCC4,.1,43 | |||
|
SIT1602BI-12-18E-38.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 38 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | compliant | Clock | SITIME CORP | SOLCC4,.1,43 | |||
|
SIT1602BI-12-18E-38.000000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 38 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | compliant | Clock | SITIME CORP | SOLCC4,.1,43 |