Parametric results for: SIT1602BI-11-YYE-30.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit1602bi11yye30000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-11-YYE-30.000000D
SiTime Corporation
Check for Price Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION 2.7 ns NO 2.7 ns 3.63 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP PQFN-4 compliant Clock
SIT1602BI-11-YYE-30.000000G
SiTime Corporation
Check for Price Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P; TR NO 3.63 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SiT1602BI-11-YYE-30.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-11-YYE-30.000000E
SiTime Corporation
Check for Price Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION 2.7 ns NO 2.7 ns 3.63 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP PQFN-4 compliant Clock