Parametric results for: SIT1602BI-11-18N-32.76800... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi1118n32768000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-11-18N-32.768000D
SiTime Corporation
Check for Price Yes Yes Active 32.768 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BI-11-18N-32.768000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-11-18N-32.768000E
SiTime Corporation
Check for Price Yes Yes Active 32.768 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BI-11-18N-32.768000
SiTime Corporation
Check for Price Yes Active 32.768 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime
SIT1602BI-11-18N-32.768000G
SiTime Corporation
Check for Price Yes Yes Active 32.768 MHz 20 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock