Parametric results for: SIT1602BC-82-25N-12.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc8225n12000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-82-25N-12.000000
SiTime Corporation
Check for Price Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT1602BC-82-25N-12.000000X
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock
SiT1602BC-82-25N-12.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-82-25N-12.000000Y
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BC-82-25N-12.000000T
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock