Parametric results for: SIT1602BC-81-28N-19.20000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc8128n19200000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-81-28N-19.200000
SiTime Corporation
Check for Price Yes Active 19.2 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT1602BC-81-28N-19.200000T
SiTime Corporation
Check for Price Yes Yes Active 19.2 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BC-81-28N-19.200000Y
SiTime Corporation
Check for Price Yes Yes Active 19.2 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BC-81-28N-19.200000X
SiTime Corporation
Check for Price Yes Yes Active 19.2 MHz 20 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock
SiT1602BC-81-28N-19.200000
SiTime Corporation
Check for Price Active unknown Clock SiTime