Parametric results for: SIT1602BC-73-30N-37.50000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc7330n37500000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-73-30N-37.500000G
SiTime Corporation
Check for Price Yes Yes Active 37.5 MHz 50 % 15 pF 3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BC-73-30N-37.500000
SiTime Corporation
Check for Price Yes Active 37.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock SiTime
SiT1602BC-73-30N-37.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-73-30N-37.500000D
SiTime Corporation
Check for Price Yes Yes Active 37.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BC-73-30N-37.500000E
SiTime Corporation
Check for Price Yes Yes Active 37.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock