Parametric results for: SIT1602BC-72-XXN-50.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc72xxn50000000
Select parts from the table below to compare.
Compare
Compare
SiT1602BC-72-XXN-50.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT1602BC-72-XXN-50.000000E
SiTime Corporation
Check for Price Buy Yes Yes Active 50 MHz 25 % 15 pF LVCMOS 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm compliant Clock SITIME CORP SOLCC4,.08,37
SIT1602BC-72-XXN-50.000000G
SiTime Corporation
Check for Price Buy Yes Yes Active 50 MHz 25 % 15 pF LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm compliant Clock SiTime SITIME CORP SOLCC4,.08,37
SIT1602BC-72-XXN-50.000000
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF LVCMOS 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm unknown Clock SiTime SITIME CORP SOLCC4,.08,37
SIT1602BC-72-XXN-50.000000D
SiTime Corporation
Check for Price Buy Yes Yes Active 50 MHz 25 % 15 pF LVCMOS 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm compliant Clock SITIME CORP SOLCC4,.08,37