Parametric results for: SIT1602BC-72-18S-33.33300... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc7218s33333000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-72-18S-33.333000
SiTime Corporation
Check for Price Yes Active 33.333 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock SiTime
SIT1602BC-72-18S-33.333000E
SiTime Corporation
Check for Price Yes Yes Active 33.333 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BC-72-18S-33.333000D
SiTime Corporation
Check for Price Yes Yes Active 33.333 MHz 25 % 15 pF 1.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BC-72-18S-33.333000G
SiTime Corporation
Check for Price Yes Yes Active 33.333 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock
SiT1602BC-72-18S-33.333000
SiTime Corporation
Check for Price Active unknown Clock SiTime