Parametric results for: SIT1602BC-72-18E-8.192000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc7218e8192000g
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-72-18E-8.192000G
SiTime Corporation
Check for Price Yes Yes Active 8.192 MHz 25 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock