Parametric results for: SIT1602BC-71-25N-74.17600... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc7125n74176000
Select parts from the table below to compare.
Compare
Compare
SiT1602BC-71-25N-74.176000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-71-25N-74.176000G
SiTime Corporation
Check for Price Yes Yes Active 74.176 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm compliant Clock SITIME CORP SOLCC4,.08,37
SIT1602BC-71-25N-74.176000D
SiTime Corporation
Check for Price Yes Yes Active 74.176 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm compliant Clock SITIME CORP SOLCC4,.08,37
SIT1602BC-71-25N-74.176000E
SiTime Corporation
Check for Price Yes Yes Active 74.176 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm compliant Clock SITIME CORP SOLCC4,.08,37
SIT1602BC-71-25N-74.176000
SiTime Corporation
Check for Price Yes Active 74.176 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm compliant Clock SiTime SITIME CORP SOLCC4,.08,37