Filter Your Search
1 - 4 of 4 results
|
SIT1602BC-33-YYN-28.636300X
SiTime Corporation
|
Check for Price | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P; TR | NO | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||
|
SIT1602BC-33-YYN-28.636300Y
SiTime Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN-4 | ||||
|
SiT1602BC-33-YYN-28.636300
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT1602BC-33-YYN-28.636300T
SiTime Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 50 % | 15 pF | LVCMOS | 2.7 ns | NO | 2.7 ns | 3.63 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | compliant | Clock | PQFN-4 |