Parametric results for: SIT1602BC-33-30S-62.50000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc3330s62500000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-33-30S-62.500000Y
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.85mm SITIME CORP DILCC4,.12,94 compliant Clock
SiT1602BC-33-30S-62.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-33-30S-62.500000X
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock
SIT1602BC-33-30S-62.500000T
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.85mm SITIME CORP DILCC4,.12,94 compliant Clock
SIT1602BC-33-30S-62.500000
SiTime Corporation
Check for Price Yes Active 62.5 MHz 50 % 15 pF 3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.85mm SITIME CORP DILCC4,.12,94 compliant Clock SiTime