Parametric results for: SIT1602BC-22-XXS-31.25000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc22xxs31250000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-22-XXS-31.250000E
SiTime Corporation
Check for Price Yes Yes Active 31.25 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock
SIT1602BC-22-XXS-31.250000D
SiTime Corporation
Check for Price Yes Yes Active 31.25 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock
SIT1602BC-22-XXS-31.250000G
SiTime Corporation
Check for Price Yes Yes Active 31.25 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock
SiT1602BC-22-XXS-31.250000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-22-XXS-31.250000
SiTime Corporation
Check for Price Yes Active 31.25 MHz 25 % 15 pF LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 unknown Clock SiTime