Filter Your Search
1 - 1 of 1 results
|
SIT1602BC-21-18S-65.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 65 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | SiTime |