Parametric results for: SIT1602BC-12-33E-33.33300... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc1233e33333000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-12-33E-33.333000D
SiTime Corporation
Check for Price Buy Yes Yes Active 33.333 MHz 25 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BC-12-33E-33.333000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT1602BC-12-33E-33.333000G
SiTime Corporation
Check for Price Buy Yes Yes Active 33.333 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BC-12-33E-33.333000
SiTime Corporation
Check for Price Buy Yes Active 33.333 MHz 25 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime
SIT1602BC-12-33E-33.333000E
SiTime Corporation
Check for Price Buy Yes Yes Active 33.333 MHz 25 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock