Parametric results for: SIT1602BC-12-30E-3.570000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc1230e3570000d
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-12-30E-3.570000D
SiTime Corporation
Check for Price Yes Yes Active 3.57 MHz 25 % 15 pF 3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock 3.96 0.6 2.376 10.48402 3.96 41.5167192 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]