Parametric results for: SIT1602BC-12-28E-72.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit1602bc1228e72000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-12-28E-72.000000G
SiTime Corporation
Check for Price Yes Yes Active 72 MHz 25 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BC-12-28E-72.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-12-28E-72.000000D
SiTime Corporation
Check for Price Yes Active 72 MHz 25 % 15 pF 2.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BC-12-28E-72.000000
SiTime Corporation
Check for Price Yes Active 72 MHz 25 % 15 pF 2.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime