Filter Your Search
1 - 5 of 5 results
|
SIT1602BC-11-30N-37.500000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 37.5 MHz | 20 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | ||||
|
SIT1602BC-11-30N-37.500000
SiTime Corporation
|
Check for Price | Yes | Active | 37.5 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | SiTime | ||||
|
SIT1602BC-11-30N-37.500000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 37.5 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | ||||
|
SIT1602BC-11-30N-37.500000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 37.5 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | ||||
|
SiT1602BC-11-30N-37.500000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |