Parametric results for: SIT1602BC-11-28N-66.66660... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bc1128n66666600
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-11-28N-66.666600
SiTime Corporation
Check for Price Yes Active 66.6666 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock SiTime
SIT1602BC-11-28N-66.666600G
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 20 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock
SiT1602BC-11-28N-66.666600
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BC-11-28N-66.666600D
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock
SIT1602BC-11-28N-66.666600E
SiTime Corporation
Check for Price Yes Yes Active 66.6666 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock