Filter Your Search
1 - 1 of 1 results
|
SIT1602BC-11-25E-72.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 72 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | 3.96 | 0.6 | 2.376 | 10.48402 | 3.96 | 41.5167192 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] |