Filter Your Search
1 - 1 of 1 results
|
SIT1602AI-82-30S-65.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 65 MHz | 25 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |