Parametric results for: SIT1602AI-33-18E-8.192000 under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602ai3318e8192000
Select parts from the table below to compare.
Compare
Compare
SIT1602AI-33-18E-8.192000
SiTime Corporation
Check for Price Yes Not Recommended 8.192 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock