Parametric results for: SIT1602AI-22-33E-6.000000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602ai2233e6000000d
Select parts from the table below to compare.
Compare
Compare
SIT1602AI-22-33E-6.000000D
SiTime Corporation
Check for Price Yes Not Recommended 6 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock