Filter Your Search
1 - 1 of 1 results
|
SIT1602AI-11-30E-3.570000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 3.57 MHz | 20 % | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |