Parametric results for: SIT1602AI-11-25S-24.57600... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602ai1125s24576000
Select parts from the table below to compare.
Compare
Compare
SIT1602AI-11-25S-24.576000
SiTime Corporation
Check for Price Yes Not Recommended 24.576 MHz 20 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock