Filter Your Search
1 - 1 of 1 results
|
SIT1602AC-23-XXS-72.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 72 MHz | 50 % | 15 pF | LVCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |