Parametric results for: SIT1602AC-23-30S-33.33333... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602ac2330s33333330
Select parts from the table below to compare.
Compare
Compare
SIT1602AC-23-30S-33.333330
SiTime Corporation
Check for Price Yes Not Recommended 33.3333 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK 2 ns NO 2 ns 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock