Filter Your Search
1 - 1 of 1 results
|
SIT1533AC-H5-D25-32.768D
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime |