Filter Your Search
1 - 2 of 2 results
![]() |
SIP2210DMP-MR-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.25 V | 2.8 V | 240 mV | 150 mA | 3.2 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0192 % | 0.048 % | 1 | 2.856 V | 2.744 V | 3.264 V | 3.136 V | CMOS | 2 % | S-PDSO-F10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
![]() |
SIP2210DMP-MF-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.25 V | 2.8 V | 240 mV | 150 mA | 1.5 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0168 % | 0.042 % | 1 | 2.856 V | 2.744 V | 1.53 V | 1.47 V | CMOS | 2 % | S-PDSO-F10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSSOF | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | FLAT | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | VISHAY SILICONIX | SOIC | HVSSOF, SOLCC10,.11,20 | 10 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |