Filter Your Search
1 - 1 of 1 results
|
SIP-4789-03-9421DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.42 kΩ | 0.5 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 9.42 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 |