Filter Your Search
1 - 1 of 1 results
|
SIP-4788-01-1273DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 127 kΩ | 0.5 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 127 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 |