Filter Your Search
1 - 1 of 1 results
|
SIP-4769SD-11-1911BF
TT Electronics Resistors
|
Check for Price | No | Active | 1.91 kΩ | 0.1 % | 600 mW | 6007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 1.91 kΩ | ISOLATED | 3 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 1 | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 | 8533.21.00.50 |