Filter Your Search
1 - 1 of 1 results
|
SIP-4761-00-1142DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 11.4 kΩ | 0.5 % | 120 mW | 6007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | NO | e4 | 125 °C | -65 °C | Rectangular | 5 | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 6007 | compliant | EAR99 |