Filter Your Search
1 - 1 of 1 results
|
SIP-4701SD-11-1072FB
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 10.7 kΩ | BUSSED | 1 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 |