Filter Your Search
1 - 6 of 6 results
|
SIM3C146-B-GQ
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 16384 | CORTEX-M3 | 30 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 36.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | SILICON LABORATORIES INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||
|
SIM3C146-B-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 65536 | 16384 | CORTEX-M3 | 30 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 36.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SIM3C146-B-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 16 | 24 | 30 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e3 | 3 | 260 | 40 | 64 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SIM3C144-B-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 30 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e3 | 2 | 260 | 40 | 40 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||||||||||||||||
|
SIM3C146-B-GQR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 16 | 24 | 30 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | e3 | 2 | 260 | 40 | 64 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | SILICON LABORATORIES INC | TFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SIM3C144-B-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | 32 | 80 MHz | 65536 | 16384 | CORTEX-M3 | 30 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 36.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |