Filter Your Search
1 - 1 of 1 results
|
SIM1125VDC
ELESTA GmbH
|
Check for Price | Contact Manufacturer | 5 V | 45 Ω | 100000 Cycle(s) | DPST | LATCHED | DC | 3.5 V | 500 mV | 100 mΩ | Random | 100 MΩ | 10 ms | 3 ms | TUV; UL | AC/DC | Silver Tin Oxide | 6 | SOLDER | 12.5 mm | 26.2 mm | 27.4 mm | 27.4mm x 12.5mm x 26.2mm | 0.002900685801371603 inch | ELESTA GMBH | compliant | EAR99 |