Filter Your Search
1 - 10 of 2,068 results
|
SIA461DJ-T1-GE3
Vishay Siliconix
|
$0.2621 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 12 A | 33 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | S-PDSO-N3 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-PDSO-N3 | unknown | EAR99 | Vishay | ||||||||||||||||
|
SIA418DJ-T1-GE3
Vishay Siliconix
|
$0.2621 | Obsolete | 260 | VISHAY SILICONIX | , | unknown | EAR99 | Vishay | ||||||||||||||||||||||||||||||||||||||||
|
SIA406DJ-T1-GE3
Vishay Siliconix
|
$0.2909 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.5 A | 19.8 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19 W | 20 A | SWITCHING | SILICON | S-XDSO-N3 | e3 | Not Qualified | 150 °C | 260 | DRAIN | UNSPECIFIED | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-N3 | unknown | EAR99 | Vishay | SC-70 | 6 | ||||||||||||
|
SIA447DJ-T1-GE3
Vishay Siliconix
|
$0.3063 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 12 A | 13.5 mΩ | 585 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 19 W | 50 A | SWITCHING | SILICON | 170 ns | 120 ns | S-PDSO-N3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-PDSO-N3 | unknown | EAR99 | Vishay | 8541.29.00.95 | ||||||||
|
SI1050X-T1-GE3
Vishay Siliconix
|
$0.3066 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 8 V | 1 | 1.34 A | 86 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 236 mW | 6 A | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-F6 | unknown | EAR99 | Vishay | SC-89 | 6 | |||||||||||
|
SIB410DK-T1-GE3
Vishay Siliconix
|
$0.3066 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 9 A | 42 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 W | 20 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-C3 | unknown | EAR99 | Vishay | SC-75 | 6 | |||||||||||||
|
SIB422EDK-T1-GE3
Vishay Siliconix
|
$0.3202 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 30 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 W | 25 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | Not Qualified | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-XDSO-N3 | unknown | EAR99 | Vishay | SC-75 | 6 | |||||||||||||
|
SIB456DK-T1-GE3
Vishay Siliconix
|
$0.3202 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 100 V | 1 | 185 mΩ | 0.29 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 W | 7 A | SWITCHING | SILICON | 40 ns | 30 ns | S-PDSO-N6 | e3 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | VISHAY SILICONIX | SMALL OUTLINE, S-PDSO-N3 | unknown | EAR99 | Vishay | |||||||||||
|
SI2342DS-T1-GE3
Vishay Siliconix
|
$0.3202 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 8 V | 1 | 6 A | 17 mΩ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | 3 | ||||||||||||||
|
SI2309CDS-T1-E3
Vishay Siliconix
|
$0.3345 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.6 A | 345 mΩ | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 |