Parametric results for: SIL12-1A72-74L under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sil121a7274l
Select parts from the table below to compare.
Compare
Compare
SIL12-1A72-74L
Standex-Meder Electronics
Check for Price Active 145 mW 1 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 8.4 V 1.8 V 12 V 1A@200VAC 1A@200VDC 700 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 STANDEXMEDER