Filter Your Search
1 - 1 of 1 results
|
SIL12-1A72-72M
Standex-Meder Electronics
|
Check for Price | Obsolete | 999 mW | 1.1 kΩ | 1 A | 200 V | 200 V | 1 A | SPST | MOMENTARY | DRY REED RELAY | DC | 999 mA | 8.5 V | 1.8 V | 12 V | 1A@200VAC | 1A@200VDC | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | WATER PROOF | NO | TIN | SOLDER | 6 mm | 6.8 mm | 20.5 mm | 20.5mm x 6mm x 6.8mm | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |