Filter Your Search
1 - 1 of 1 results
|
SIL12-1A31-73D
Standex-Meder Electronics
|
Check for Price | End Of Life | 12 V | 288 mW | 500 Ω | 2 A | 500 V | 500 V | 2 A | SPST | MBB | DRY REED RELAY | DC | 24 mA | 8.4 V | 1.8 V | 2A@500VAC | 2A@500VDC | 80 mΩ | Random | 10 GΩ | 1.2 ms | 1 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |