Filter Your Search
1 - 10 of 125 results
|
SIL10E-05W3V3-VJ
Artesyn Embedded Technologies
|
$17.0436 | Yes | Active | 5 V | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 36.3 W | R-XSMA-T11 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | Module-11 | 11 | unknown | EAR99 | Artesyn Embedded Technologies | ||||||||||||
|
SIL10E-05W3V3-HJ
Artesyn Embedded Technologies
|
$17.0436 | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | 2019-12-26 | ||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05S1V2-H02
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | VERTIV CO | , | unknown | EAR99 | ||||||||||||
|
SIL10E-05S1V5-V02J
Vertiv Inc
|
Check for Price | Obsolete | 5 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XSMA-T11 | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||||||||||
|
SIL10E-05S1V0-VR
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 3.3 V | 1 V | 5.5 V | 3 V | 900 mV | 1.1 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 11 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||
|
SIL10E-05W3V3-VJ
Vertiv Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 4.5 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 36.3 W | R-XSMA-T11 | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | VERTIV CO | ROHS COMPLIANT PACKAGE-11 | unknown | EAR99 | ||||||||||||||||||
|
SIL10E-05S2V5-V
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 5.5 V | 3 V | 2.25 V | 2.75 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 27.5 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||||
|
SIL10E-05S1V5-VJ
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | 5 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 16.5 W | R-XSMA-T11 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | , | 11 | unknown | EAR99 | ||||||||||||
|
SIL10E-05S1V2-VR02
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | VERTIV CO | , | unknown | EAR99 | ||||||||||||
|
SIL10E-05S3V3-VJ
Artesyn Embedded Technologies
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 2.97 V | 3.63 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 36.3 W | R-XSMA-T11 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | , | 11 | unknown | EAR99 |