Filter Your Search
1 - 10 of 69 results
|
SIL10-05S1V5-H02
Artesyn Embedded Technologies
|
Check for Price | Transferred | 3.3 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 16.5 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | SFM | , | 10 | unknown | EAR99 | |||
|
SIL10-05S1V5-V
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.5 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||
|
SIL10-05S1V5-V
Artesyn Embedded Technologies
|
Check for Price | Transferred | 3.3 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 16.5 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | SFM | , | 10 | unknown | EAR99 | ||
|
SIL10-05S1V5-V02
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.5 V | 5.5 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 16.5 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||
|
SIL10-05S1V2-H02
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||
|
SIL10-05S2V5-H02
Artesyn Embedded Technologies
|
Check for Price | Transferred | 3.3 V | 2.5 V | 5.5 V | 3 V | 2.25 V | 2.75 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 27.5 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | SFM | , | 10 | unknown | EAR99 | |||
|
SIL10-05S2V0-H
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 22 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||
|
SIL10-05S1V2-H
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||
|
SIL10-05S0V8-H02
Artesyn Embedded Technologies
|
Check for Price | Transferred | 3.3 V | 800 mV | 5.5 V | 3 V | 720 mV | 880 mV | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 8.8 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | SFM | , | 10 | unknown | EAR99 | |||
|
SIL10-05W3V3-V02
Vertiv Inc
|
Check for Price | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mV | 3.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 36.3 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 |